Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479262210
Order Code2543288
Product RangeWE-PMCI Series
Your Part Number
Technical Datasheet
820 In Stock
Need more?
820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY6.100 (CNY6.893) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 2000+ | CNY5.630 (CNY6.3619) |
| 4000+ | CNY5.520 (CNY6.2376) |
Price for:Each
Minimum: 10
Multiple: 10
CNY87.70 (CNY99.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479262210
Order Code2543288
Product RangeWE-PMCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeWE-PMCI Series
Inductor Case / Package-
DC Resistance Max0.195ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMCI Series
DC Resistance Max
0.195ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005