Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787247
Order Code4132372RL
Product RangeWE-PMI Series
1,670 In Stock
Need more?
1670 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
500+ | CNY4.020 (CNY4.5426) |
1500+ | CNY3.710 (CNY4.1923) |
3000+ | CNY3.460 (CNY3.9098) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
CNY2,010.00 (CNY2,271.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479787247
Order Code4132372RL
Product RangeWE-PMI Series
Inductance4.7µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeWE-PMI Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
DC Resistance Max
0.11ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
250mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024