Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479875222C
Order Code2543260
Product RangeWE-PMI Series
Technical Datasheet
707 In Stock
Need more?
707 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.640 (CNY2.9832) |
50+ | CNY1.920 (CNY2.1696) |
250+ | CNY1.660 (CNY1.8758) |
500+ | CNY1.650 (CNY1.8645) |
1500+ | CNY1.640 (CNY1.8532) |
3000+ | CNY1.630 (CNY1.8419) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.20 (CNY14.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479875222C
Order Code2543260
Product RangeWE-PMI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeWE-PMI Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
DC Resistance Max
0.14ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013