Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851016
Order Code3812755RL
Product RangeWE-DCT Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY41.430 (CNY46.8159) |
| 150+ | CNY38.010 (CNY42.9513) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY4,143.00 (CNY4,681.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851016
Order Code3812755RL
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance160nH
RMS Current (Irms)13.8A
DC Resistance Max4400µohm
Inductance Tolerance-20% to +30%
Product Length23mm
Product Width18.5mm
Product Height11.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
13.8A
Inductance Tolerance
-20% to +30%
Product Width
18.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
160nH
DC Resistance Max
4400µohm
Product Length
23mm
Product Height
11.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1