Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744910025
Order Code2467243
Product RangeWE-CAIR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY6.120 (CNY6.9156) |
| 250+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1000+ | CNY4.430 (CNY5.0059) |
| 2000+ | CNY4.210 (CNY4.7573) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY33.70 (CNY38.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744910025
Order Code2467243
Product RangeWE-CAIR Series
Technical Datasheet
Inductance2.55nH
RMS Current (Irms)1.6A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max5000µohm
Self Resonant Frequency8.2GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
2.55nH
Product Range
WE-CAIR Series
DC Resistance Max
5000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
8.2GHz
Product Width
1.42mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009