Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913050G
Order Code4066045
Product RangeWE-CAIR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY7.040 (CNY7.9552) |
| 100+ | CNY6.330 (CNY7.1529) |
| 200+ | CNY5.920 (CNY6.6896) |
| 500+ | CNY5.500 (CNY6.215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913050G
Order Code4066045
Product RangeWE-CAIR Series
Technical Datasheet
Inductance5nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max1800µohm
Self Resonant Frequency6.5GHz
Product Length3.68mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5nH
Product Range
WE-CAIR Series
DC Resistance Max
1800µohm
Product Length
3.68mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
6.5GHz
Product Width
3.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001