Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914117G
Order Code4066049
Product RangeWE-CAIR Series
Your Part Number
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.420 (CNY8.3846) |
| 10+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY5.750 (CNY6.4975) |
| 200+ | CNY5.150 (CNY5.8195) |
| 500+ | CNY4.560 (CNY5.1528) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.42 (CNY8.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744914117G
Order Code4066049
Product RangeWE-CAIR Series
Technical Datasheet
Inductance17.5nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max4500µohm
Self Resonant Frequency2.2GHz
Product Length6.86mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
17.5nH
Product Range
WE-CAIR Series
DC Resistance Max
4500µohm
Product Length
6.86mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.2GHz
Product Width
3.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001