Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749053010
Order Code4066193
Product RangeWE-LAN-10G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.780 (CNY103.7114) |
| 10+ | CNY80.310 (CNY90.7503) |
| 50+ | CNY66.550 (CNY75.2015) |
| 100+ | CNY59.670 (CNY67.4271) |
| 200+ | CNY55.070 (CNY62.2291) |
| 450+ | CNY51.400 (CNY58.082) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY91.78 (CNY103.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749053010
Order Code4066193
Product RangeWE-LAN-10G Series
Technical Datasheet
Compatible With10G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance120µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWE-LAN-10G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
0°C
Product Range
WE-LAN-10G Series
No. of Ports
1 Port
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015