Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941000
Order Code3781639
Product RangeWE-BMS Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY35.670 (CNY40.3071) |
10+ | CNY32.710 (CNY36.9623) |
25+ | CNY31.020 (CNY35.0526) |
50+ | CNY29.320 (CNY33.1316) |
100+ | CNY26.580 (CNY30.0354) |
500+ | CNY24.310 (CNY27.4703) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.67 (CNY40.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941000
Order Code3781639
Product RangeWE-BMS Series
Technical Datasheet
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding Type-
Current Rating-
Isolation Voltage3kV
Transformer MountingSurface Mount
Product RangeWE-BMS Series
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
3kV
Product Range
WE-BMS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001003