Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114155130
Order Code3221589
Product RangeWE-TEFA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 5+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY15.010 (CNY16.9613) |
| 20+ | CNY14.290 (CNY16.1477) |
| 40+ | CNY13.570 (CNY15.3341) |
| 60+ | CNY11.430 (CNY12.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114155130
Order Code3221589
Product RangeWE-TEFA Series
Technical Datasheet
Outer Diameter28mm
Product Length13mm
Inner Diameter16mm
Frequency Min-
Frequency Max-
Impedance92ohm
Product RangeWE-TEFA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
28mm
Inner Diameter
16mm
Frequency Max
-
Product Range
WE-TEFA Series
Product Length
13mm
Frequency Min
-
Impedance
92ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030634