Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054150
Order Code4036711
Product RangeWE-LQSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 50+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY6.920 (CNY7.8196) |
| 250+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.660 (CNY7.5258) |
| 1500+ | CNY6.530 (CNY7.3789) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78404054150
Order Code4036711
Product RangeWE-LQSA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.01A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.2A
Product RangeWE-LQSA Series
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
WE-LQSA Series
DC Resistance Max
0.108ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
2.01A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049