Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78432018003
Order Code3551765
Product RangeWE-HCIT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.440 (CNY54.7372) |
| 10+ | CNY46.760 (CNY52.8388) |
| 25+ | CNY45.080 (CNY50.9404) |
| 50+ | CNY43.030 (CNY48.6239) |
| 100+ | CNY42.950 (CNY48.5335) |
| 300+ | CNY40.900 (CNY46.217) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.44 (CNY54.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78432018003
Order Code3551765
Product RangeWE-HCIT Series
Technical Datasheet
Product RangeWE-HCIT Series
Inductance300nH
Inductor ConstructionSemishielded
RMS Current (Irms)28.2A
Saturation Current (Isat)27A
DC Resistance Max440µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCIT Series
Inductor Construction
Semishielded
Saturation Current (Isat)
27A
Inductance Tolerance
± 20%
Inductance
300nH
RMS Current (Irms)
28.2A
DC Resistance Max
440µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043