Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383430082
Order Code4558715
Product RangeWE-MAIA Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.950 (CNY15.7635) |
| 50+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1500+ | CNY10.590 (CNY11.9667) |
| 3000+ | CNY9.960 (CNY11.2548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY69.75 (CNY78.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383430082
Order Code4558715
Product RangeWE-MAIA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)3.15A
Inductor ConstructionShielded
Saturation Current (Isat)5.35A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.092ohm
Inductance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.092ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
3.15A
Saturation Current (Isat)
5.35A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041