Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784773168
Order Code3551554
Product RangeWE-PD2A Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.940 (CNY12.3622) |
| 10+ | CNY10.600 (CNY11.978) |
| 25+ | CNY10.150 (CNY11.4695) |
| 50+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY9.040 (CNY10.2152) |
| 250+ | CNY8.780 (CNY9.9214) |
| 500+ | CNY8.710 (CNY9.8423) |
| 1000+ | CNY7.530 (CNY8.5089) |
| 1500+ | CNY7.470 (CNY8.4411) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.94 (CNY12.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784773168
Order Code3551554
Product RangeWE-PD2A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)560mA
Inductor ConstructionUnshielded
Saturation Current (Isat)680mA
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max1.117ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
1.117ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000202