Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776112
Order Code3551616
Product RangeWE-PD2A Series
Your Part Number
Technical Datasheet
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.510 (CNY16.3963) |
| 10+ | CNY13.170 (CNY14.8821) |
| 50+ | CNY12.080 (CNY13.6504) |
| 100+ | CNY11.290 (CNY12.7577) |
| 200+ | CNY10.500 (CNY11.865) |
| 500+ | CNY9.500 (CNY10.735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.51 (CNY16.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776112
Order Code3551616
Product RangeWE-PD2A Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.72A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.15A
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
0.07ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
2.72A
Saturation Current (Isat)
3.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001712