Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820554001
Order Code1636402
Product RangeWE-VD
Technical Datasheet
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.620 (CNY5.2206) |
| 50+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY3.530 (CNY3.9889) |
| 250+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY3.200 (CNY3.616) |
| 1500+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.62 (CNY5.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820554001
Order Code1636402
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeWE-VD
Clamping Voltage Vc Max150V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.1J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-VD series Varistor is a disc shaped element, low clamping voltage. After a surge impulse the varistor works immediately in normal mode so there is no slip current. It provides protection of DC distribution, power supply, leakage of voltage peaks, surge protection in accordance with EN 61000-4-5.
- Excellent absorption at surge impulses
- -40 to 85°C Operating temperature range for types up to 95Vrms
- -40 to 125°C Operating temperature range for types up to 115Vrms
- Response time <lt/>25ns
- UL1449 3rd Edition, CSA and VDE approved
Applications
Power Management, Industrial
Technical Specifications
Voltage Rating VAC
40V
Product Range
WE-VD
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µs
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
150V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2.1J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006