Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830207370101
Order Code4228857
Product RangeIQXO-402 Series
Your Part Number
Technical Datasheet
2,088 In Stock
Need more?
2088 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 10+ | CNY11.580 (CNY13.0854) |
| 25+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.680 (CNY10.9384) |
| 500+ | CNY9.380 (CNY10.5994) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.11 (CNY13.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830207370101
Order Code4228857
Product RangeIQXO-402 Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeIQXO-402 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
IQXO-402 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001