Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382209002
Order Code2985636
Product RangeWCAP-CSST Series
Your Part Number
Technical Datasheet
889 In Stock
Need more?
889 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.820 (CNY9.9666) |
| 50+ | CNY7.340 (CNY8.2942) |
| 100+ | CNY6.490 (CNY7.3337) |
| 250+ | CNY6.200 (CNY7.006) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.320 (CNY6.0116) |
| 5000+ | CNY5.220 (CNY5.8986) |
| 10000+ | CNY5.110 (CNY5.7743) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.82 (CNY9.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No885382209002
Order Code2985636
Product RangeWCAP-CSST Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeWCAP-CSST Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
WCAP-CSST Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 885382209002
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096