Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971050151
Order Code2884365
Product RangeWA-SSTIE
Technical Datasheet
5,129 In Stock
Need more?
5129 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.880 (CNY3.2544) |
20+ | CNY2.510 (CNY2.8363) |
50+ | CNY2.450 (CNY2.7685) |
100+ | CNY2.390 (CNY2.7007) |
250+ | CNY2.340 (CNY2.6442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.88 (CNY3.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971050151
Order Code2884365
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length5mm
Overall Length11mm
External Width5mm
Product RangeWA-SSTIE
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
5mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
11mm
Product Range
WA-SSTIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000831