Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971080581
Order Code2884379
Product RangeWA-SSTIE
Your Part Number
Technical Datasheet
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.290 (CNY7.1077) |
| 20+ | CNY5.500 (CNY6.215) |
| 50+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY5.250 (CNY5.9325) |
| 250+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.29 (CNY7.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971080581
Order Code2884379
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length8mm
Overall Length16mm
External Width8mm
Product RangeWA-SSTIE
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
8mm
External Width
8mm
SVHC
Lead (25-Jun-2025)
Thread Size - Metric
M5
Standoff Type
Hex Male-Female
Overall Length
16mm
Product Range
WA-SSTIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003339