Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971100151
Order Code2884382
Product RangeWA-SSTIE
Your Part Number
Technical Datasheet
5,072 In Stock
Need more?
5072 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.560 (CNY4.0228) |
| 20+ | CNY3.120 (CNY3.5256) |
| 50+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.56 (CNY4.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971100151
Order Code2884382
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length16mm
External Width5mm
Product RangeWA-SSTIE
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
10mm
External Width
5mm
SVHC
Lead (25-Jun-2025)
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
16mm
Product Range
WA-SSTIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015