Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971100581
Order Code2884388
Product RangeWA-SSTIE
Technical Datasheet
3,960 In Stock
Need more?
3960 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.470 (CNY5.0511) |
| 20+ | CNY3.910 (CNY4.4183) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.690 (CNY4.1697) |
| 250+ | CNY3.570 (CNY4.0341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.47 (CNY5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971100581
Order Code2884388
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length20mm
External Width8mm
Product RangeWA-SSTIE
SVHCLead (21-Jan-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
10mm
External Width
8mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M5
Standoff Type
Hex Male-Female
Overall Length
20mm
Product Range
WA-SSTIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004218