Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971110321
Order Code2884389
Product RangeWA-SSTIE
Your Part Number
Technical Datasheet
5,421 In Stock
3,000 more incoming. You can reserve stock now
250 Delivery in 3-4 Business Days(SG stock)
5171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.650 (CNY4.1245) |
| 20+ | CNY3.190 (CNY3.6047) |
| 50+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY3.070 (CNY3.4691) |
| 250+ | CNY3.000 (CNY3.390) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.65 (CNY4.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971110321
Order Code2884389
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length11mm
Overall Length17mm
External Width5.5mm
Product RangeWA-SSTIE
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
11mm
External Width
5.5mm
SVHC
Lead (25-Jun-2025)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
17mm
Product Range
WA-SSTIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00199