Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.760 (CNY17.8088) |
| 25+ | CNY13.280 (CNY15.0064) |
| 50+ | CNY12.300 (CNY13.899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.76 (CNY17.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971350366
Order Code2988303
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length35mm
Overall Length41mm
External Width6mm
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
35mm
External Width
6mm
SVHC
Lead (25-Jun-2025)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
41mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062