Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971800611
Order Code2884496
Product RangeWA-SSTIE
Your Part Number
Technical Datasheet
901 In Stock
Need more?
901 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.930 (CNY23.6509) |
| 25+ | CNY18.300 (CNY20.679) |
| 50+ | CNY17.870 (CNY20.1931) |
| 100+ | CNY17.440 (CNY19.7072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.93 (CNY23.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971800611
Order Code2884496
Product RangeWA-SSTIE
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length80mm
Overall Length90mm
External Width10mm
Product RangeWA-SSTIE
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
80mm
External Width
10mm
SVHC
Lead (25-Jun-2025)
Thread Size - Metric
M6
Standoff Type
Hex Male-Female
Overall Length
90mm
Product Range
WA-SSTIE
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00578