Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973150485
Order Code2988335
Product RangeWA-SNTI
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.480 (CNY9.5824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.48 (CNY9.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973150485
Order Code2988335
Product RangeWA-SNTI
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female
Body Length15mm
Overall Length24.5mm
External Width8mm
Product RangeWA-SNTI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
15mm
External Width
8mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M4
Standoff Type
Hex Female
Overall Length
24.5mm
Product Range
WA-SNTI
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1