Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973200365
Order Code2988337
Product RangeWA-SNTI
Your Part Number
Technical Datasheet
360 In Stock
Need more?
360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.720 (CNY9.8536) |
| 50+ | CNY7.340 (CNY8.2942) |
| 100+ | CNY6.800 (CNY7.684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.72 (CNY9.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973200365
Order Code2988337
Product RangeWA-SNTI
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length20mm
Overall Length29.5mm
External Width6mm
Product RangeWA-SNTI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
20mm
External Width
6mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
29.5mm
Product Range
WA-SNTI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6562