Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730256330R
Order Code3105499
Product RangeWA-SMSI
Technical Datasheet
1,159 In Stock
Need more?
1159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.420 (CNY8.3846) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.42 (CNY8.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730256330R
Order Code3105499
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Spacer MaterialSteel
Thread Size - MetricM1.6
Overall Length2.5mm
Thread Size - Imperial-
Outer Diameter3.3mm
Inner Diameter-
Standoff TypeRound Female
Body Length-
Spacer TypeRound
External Width3.3mm
Product RangeWA-SMSI
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Steel
Thread Size - Metric
M1.6
Thread Size - Imperial
-
Inner Diameter
-
Body Length
-
External Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Spacer Material
Steel
Overall Length
2.5mm
Outer Diameter
3.3mm
Standoff Type
Round Female
Spacer Type
Round
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347