Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730506334R
Order Code3105515
Product RangeWA-SMSI
Technical Datasheet
830 In Stock
Need more?
830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.020 (CNY10.1926) |
| 100+ | CNY7.890 (CNY8.9157) |
| 250+ | CNY7.800 (CNY8.814) |
| 500+ | CNY7.710 (CNY8.7123) |
| 1000+ | CNY7.540 (CNY8.5202) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.02 (CNY10.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No97730506334R
Order Code3105515
Product RangeWA-SMSI
Technical Datasheet
Spacer MaterialSteel
Standoff MaterialSteel
Thread Size - MetricM1.6
Overall Length5.7mm
Thread Size - Imperial-
Outer Diameter1.9mm
Inner Diameter3.3mm
Standoff TypeRound Female
Spacer TypeRound
Body Length5mm
External Width3.3mm
Product RangeWA-SMSI
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Spacer Material
Steel
Thread Size - Metric
M1.6
Thread Size - Imperial
-
Inner Diameter
3.3mm
Spacer Type
Round
External Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
Standoff Material
Steel
Overall Length
5.7mm
Outer Diameter
1.9mm
Standoff Type
Round Female
Body Length
5mm
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181535
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029