Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774010960R
Order Code2497615
Product RangeWA-SMST
Technical Datasheet
2,162 In Stock
Need more?
2162 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.130 (CNY15.9669) |
| 25+ | CNY12.360 (CNY13.9668) |
| 50+ | CNY12.120 (CNY13.6956) |
| 100+ | CNY11.870 (CNY13.4131) |
| 250+ | CNY11.620 (CNY13.1306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.13 (CNY15.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774010960R
Order Code2497615
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length1mm
Outer Diameter6mm
Inner Diameter3.3mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Spacer Material
Steel
Outer Diameter
6mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
1mm
Inner Diameter
3.3mm
Product Range
WA-SMST
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002