Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774020360R
Order Code2766292
Product RangeWA-SMSI
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY13.180 (CNY14.8934) | 
| 20+ | CNY11.530 (CNY13.0289) | 
| 50+ | CNY11.300 (CNY12.769) | 
| 100+ | CNY11.070 (CNY12.5091) | 
| 250+ | CNY10.840 (CNY12.2492) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.18 (CNY14.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774020360R
Order Code2766292
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length2mm
Overall Length3.4mm
External Width6mm
Product RangeWA-SMSI
SVHCLead (21-Jan-2025)
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
2mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
3.4mm
Product Range
WA-SMSI
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000421