Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774025943R
Order Code2766295
Product RangeWA-SMST
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY4.820 (CNY5.4466) |
| 50+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.820 (CNY4.3166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774025943R
Order Code2766295
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length2.5mm
Outer Diameter4.35mm
Inner Diameter2.25mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
Technical Specifications
Spacer Material
Steel
Outer Diameter
4.35mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
2.5mm
Inner Diameter
2.25mm
Product Range
WA-SMST
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235