Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774030360R
Order Code2438002
Product RangeWA_SMSI
Technical Datasheet
4,840 In Stock
4,800 more incoming. You can reserve stock now
4840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.670 (CNY15.4471) |
| 25+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY11.470 (CNY12.9611) |
| 250+ | CNY11.020 (CNY12.4526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.67 (CNY15.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774030360R
Order Code2438002
Product RangeWA_SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length3mm
Overall Length3mm
External Width6mm
Product RangeWA_SMSI
SVHCLead (21-Jan-2025)
Product Overview
The 9774030360R is a M3x3mm female Round SMT Spacer with steel (11SMnPB30) construction, tin-plated finish and 6mm width.
- 0.5Nm Tightening torque
- 150µm Solid cream thickness
- 155°C Temperature resistance
Applications
Industrial
Warnings
Maximum permissible torques must be complied with to prevent mechanical destruction of the elements and PCB. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
3mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
3mm
Product Range
WA_SMSI
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006