Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774050360R
Order Code2438004
Product RangeWA_SMSI
Technical Datasheet
3,556 In Stock
3,900 more incoming. You can reserve stock now
3556 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 25+ | CNY12.070 (CNY13.6391) |
| 50+ | CNY11.770 (CNY13.3001) |
| 100+ | CNY11.470 (CNY12.9611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774050360R
Order Code2438004
Product RangeWA_SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length5mm
Overall Length5mm
External Width6mm
Product RangeWA_SMSI
SVHCLead (21-Jan-2025)
Product Overview
The 9774050360R is a M3 female WA-SMSI SMT Round Spacer made of steel (11SMnPb30) with tin plated finish.
- 0.5Nm Tightening torque
- 150µm Solder cream thickness
Applications
Industrial
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
5mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
5mm
Product Range
WA_SMSI
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094