Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9923BPN
Order Code441855
Product Range99
Also Known AsGTIN UPC EAN: 037103483034
Technical Datasheet
23 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
9 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY124.610 (CNY140.8093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.61 (CNY140.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9923BPN
Order Code441855
Product Range99
Also Known AsGTIN UPC EAN: 037103483034
Technical Datasheet
Bit TypeHex Ballpoint
Hex Bit Size3/32"
Length102mm
Product Range99
Product Overview
The 9923BP is a Compact Interchangeable-blade Set with unique ballpoint tip ideal for tightening and removing Allen socket screws in hard to reach spots or need a quicker way to drive them home. Ends precision-machined to close tolerances to help slip easily into sockets and hold securely without reaming. 9 blades 4-inch/101.6mm long, 99X5 extension and regular 991 handle in plastic see-through stand-up case.
- Will engage screw head from any angle
Applications
Maintenance & Repair
Technical Specifications
Bit Type
Hex Ballpoint
Length
102mm
Hex Bit Size
3/32"
Product Range
99
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016