Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9925BP
Order Code441892
Product Range99
Also Known AsGTIN UPC EAN: 037103483072
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.680 (CNY207.5584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.68 (CNY207.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9925BP
Order Code441892
Product Range99
Also Known AsGTIN UPC EAN: 037103483072
Technical Datasheet
Bit TypeHex Ballpoint
Hex Bit Size5/32"
Length102mm
Product Range99
Technical Specifications
Bit Type
Hex Ballpoint
Length
102mm
Hex Bit Size
5/32"
Product Range
99
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022