Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.980 (CNY370.6174) |
| 5+ | CNY321.430 (CNY363.2159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.98 (CNY370.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoMS54V
Order Code2965530
Technical Datasheet
Cutter TypeDiagonal
Overall Length100.1mm
Cut TypeSemi Flush
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
Technical Specifications
Cutter Type
Diagonal
Cut Type
Semi Flush
Cutting Edge Hardness
-
Overall Length
100.1mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Alternatives for MS54V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062