Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXN100
Order Code440942
Also Known AsGTIN UPC EAN: 037103487681
Technical Datasheet
292 In Stock
Need more?
58 Next business day delivery available(Shanghai stock)
66 Delivery in 3-4 Business Days(Shanghai stock)
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.440 (CNY56.9972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.44 (CNY57.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXN100
Order Code440942
Also Known AsGTIN UPC EAN: 037103487681
Technical Datasheet
Knife TypeScalpel
Blade Material-
Blade Length148mm
Product Range-
Product Overview
The XN100 from Xcelite is a light duty knife used for cutting paper, soft and light weight materials or wood.
- Designed for lightduty cutting on paper
- Also for soft and lightweight materials or wood
- Replacement blade: XNB103
Technical Specifications
Knife Type
Scalpel
Blade Length
148mm
Blade Material
-
Product Range
-
Technical Docs (1)
Alternatives for XN100
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026