Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB105
Order Code440978
Also Known AsGTIN UPC EAN: 037103487773
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.030 (CNY56.5339) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY50.03 (CNY56.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB105
Order Code440978
Also Known AsGTIN UPC EAN: 037103487773
Technical Datasheet
Knife TypeScalpel
Blade Material-
Blade Length-
Overall Length-
Pack Quantity5
Product Range-
Product Overview
The XNB105 is a Stencil Blade for use with scoring and etching as well as stencil cutting. It is suitable for XN100 knife.
- Blades interchangeable with other similar knives
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Scalpel
Blade Length
-
Pack Quantity
5
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008