Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36,756.210 (CNY41,534.5173) |
Product Information
Product Overview
The DK-K7-CONN-G-J from Xilinx is a Kintex-7 FPGA connectivity kit (Japan specific). The Kintex®-7 FPGA connectivity kit is a 20Gb/s platform for high bandwidth and high performance applications containing all the necessary hardware, tools and IP to power quickly through evaluation and development of connectivity systems. This includes a 20Gb/s targeted reference design featuring PCI Express®, DMA IP core from Northwest logic, 10GBase-R, AXI and Virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design, the board includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally, this board contains the relevant SFP+ FMC daughter card, cable and transceiver modules needed to utilize this design.
- Quickly prototyping high performance serial transceiver applications using Kintex-7 FPGAs
- Hardware, design tools, IP and pre-verified reference designs
- Demonstrates an featuring 10GBase-R interfacing to external DDR3 memory
- Advanced memory interface with 1GB DDR3 SODIM memory, 16MB (128Mb) quad SPI flash
- Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA Pairs, UART, IIC
- Supports embedded processing with MicroBlaze, soft 32bit RISC, 8Kb IIC EEPROM, SD card slot
- Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII)
- Implement video display applications with HDMI out, expand I/O with FPGA mezzanine card interface
- HDMI video output, 2x16 LCD, 8x LEDs display, 128MB (1024Mb) linear BPI flash for PCIe configuration
- 326080 logic cells, 840 DSP slices, 16020 memory, 16 GTY transceivers and 500 I/0 pins
Applications
Embedded Design & Development
Contents
Kintex-7 FPGA connectivity kit, S14 FMC daughter card, USB micro cable, Full seat Vivado® design suite: design edition, Ethernet cable, USB mini cable, Two 10Gb Ethernet transceiver modules and a single fibre optic patch cable, ADV7511 HDMI transmitter (Preferred solution used on the KC705 for HDMI output from Analog Devices).
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Kintex-7
-
Dev Board XC7K325T-2FFG900C, S14 FMC Daughter Card, Full Seat Vivado Design Suite, USB Cables, Cord
No SVHC (15-Jan-2018)
-
FPGA
XC7K325T-2FFG900C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate