Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21,527.300 (CNY24,325.849) |
Product Information
Product Overview
The DK-K7-EMBD-G-J from Xilinx is a Kintex®-7 FPGA embedded kit (Japan specific). The Kintex®-7 embedded kit includes the components of the Kintex-7 KC705 base evaluation kit plus all additional soft content that embedded designers need to quickly design their high performance embedded systems. This includes the embedded targeted reference design and relevant tools such as Vivado® design suite.
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Leverages the Kintex-7 KC705 base board
- On-board JTAG configuration circuitry to enable configuration over USB
- JTAG header provided for use with Xilinx download cables such as the platform cable USB II
- 128MB (1024Mb) linear BPI flash for PCIe configuration, 16MB (128Mb) quad SPI flash
- HDMI video output, external Phy/codec device driving an HDMI connector, 8x LEDs and 2x16 LCD display
- 1GB DDR3 SODIMM 800MHz/1600Mbps, 16MB (128Mb) quad SPI flash, 8Kb IIC EEPROM, SD card slot
- Fixed oscillator with differential 200MHz output used as the system clock for the FPGA
- Differential SMA clock input, differential SMA GTX reference clock input
- UART to USB bridge, SFP/SFP+ cage, gigabit Ethernet GMII, RGMII, SGMII communication and networking
Applications
Embedded Design & Development
Contents
KC705 evaluation board, AMS 101 evaluation card, USB micro cable, Full seat Vivado® design suite: design edition, Ethernet cable, USB mini cable.
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Kintex-7
-
Dev Board XC7K325T-2FFG900C, AMS 101 Evaluation Card, Full seat Vivado® Design Suite, USB Cables
No SVHC (15-Jan-2018)
-
FPGA
XC7K325T-2FFG900C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate