Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24,831.720 (CNY28,059.8436) |
Product Information
Product Overview
The DK-S6-CONN-G-J from Xilinx is a Spartan®-6 FPGA connectivity kit (Japan specific). The Spartan®-6 FPGA connectivity kit is a complete development and demonstration platform for designing with standards based protocols - PCIe®, Ethernet, implementing low cost protocol bridging and providing higher efficiency alternative to LVDS communication in multiple market segments. Provided with a full seat of production Netlist of Northwest Logic Packet DMA IP Core for implementing high speed and maintaining efficient data transfer on the PCIe link. The Spartan-6 FPGA connectivity kit enables faster design development and provides a jump start through the connectivity targeted reference design included in it.
- Hardware, design tools, IP and pre-verified reference designs
- Providing higher efficiency alternative to LVDS communication in multiple market segments
- 43661 logic cells
- 2088Kb memory
- 58 DSP slices
- 348 maximum I/O pins
Applications
Embedded Design & Development
Contents
SP605 evaluation board, Ethernet cable, Micro USB cable, ISE® design suite: embedded edition, SMA cable, Mini USB cable.
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Spartan-6
-
Dev Board XC6SLX45T-FGG484-3, Ethernet Cable, USB Cables, ISE® Design Suite, PWR Adapter, SMA Cable
No SVHC (15-Jan-2018)
-
FPGA
XC6SLX45T-FGG484-3
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate