Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,108.320 (CNY9,162.4016) |
Product Information
Product Overview
EK-S6-SP605-G-J is a Spartan™ 6 FPGA SP605 evaluation kit. It delivers all the basic components of hardware, design tools, IP, and reference designs enabling development right out of the box. This kit provides a flexible environment for system design and provides pre-verified reference design and examples on how to leverage features such as high-speed serial transceivers, PCI Express®, DVI, and/or DDR3. This kit includes an industry-standard FMC (FPGA Mezzanine Card) connector for future scaling and customization to specific applications and markets.
- Develop networking applications with 10-100-1000Mbps Ethernet
- Hardware, design tools, IP, and pre-verified reference designs
- Demonstrates a high performance data transfer system using PCI Express® x1
- Enabling high-performance serial connectivity with GTP ports on FMC, SFP and SMA
- 128MB DDR3 component memory
- Implement video display applications with DVI / VGA out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
- Voltage and current measurement capability of 2.5V, 1.5V, and 1.2V supplies
- Video - DVI/VGA interface, 16 x 2 LCD character display, 4 LEDs display
Contents
SP605 evaluation board, Mini USB cable, ISE™ design suite: logic edition, Ethernet cable.
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Spartan-6
-
Evaluation Board XC6SLX45T-FGG484-3, Ethernet Cable, USB Cables, ISE® Design Suite
No SVHC (15-Jan-2018)
-
FPGA
XC6SLX45T-FGG484-3C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate