Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53,865.010 (CNY60,867.4613) |
Product Information
Product Overview
EK-U1-KCU105-G-J is a Kintex™ UltraScale™ FPGA KCU105 evaluation kit. It is the perfect development environment for evaluating the cutting-edge Kintex UltraScale FPGAs. The Kintex UltraScale family delivers ASIC-class system-level performance, clock management, and power management for next-generation systems at the right balance of price, performance and power. This kit is ideal for those prototyping for medium- to high-volume applications, such as data centre, wireless infrastructure, and other DSP-intensive applications. The KCU105 evaluation board provides features common to many evaluation systems, including a DDR4 component memory, a high definition multimedia interface (HDMI™), two small form-factor pluggable (SFP+) connectors, an eight-lane PCI Express® interface, an Ethernet PHY, general purpose I/O, and two UART interfaces. Other features can be added by using VITA-57 FPGA mezzanine cards (FMCs) attached to the low pin count (LPC) FMC and high pin count (HPC) FMC connectors.
- 64-bit DDR4 component memory, dual SFP+ cages for Ethernet
- PCIe Gen3 x8, 2x FPGA Mezzanine Card (FMC) interface for I/O expansion
- 2GB DDR4 component memory (four [256Mb x 16] devices)
- Dual 256Mb quad serial peripheral interface flash memory (dual quad SPI)
- Micro secure digital connector, USB JTAG interface via Digilent module with micro-B USB connector
- Two SFP+ connectors, Ethernet PHY SGMII interface with RJ-45 connector
- Dual USB-to-UART bridge with micro-B USB connector, HDMI codec with HDMI connector
- Single 10-bit 0.2 MSPS SYSMON analogue-to-digital converter
- 14cm height, 0.1575cm thickness (±5%), 26.7cm length, 12V DC operating voltage
- Operating temperature range from 0°C to +45°C
Contents
KCU105 evaluation board, 1x fibre optic patch cable, 2x 10Gbps SFP+ modules, Vivado™ design suite: design edition voucher code, 1x FMC loopback card.
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Kintex UltraScale
-
Eval Board XCKU040-2FFVA1156E, 2x 10Gbps SFP+ Modules, Vivado Design Suite, 1x FMC loopback Card
No SVHC (15-Jan-2018)
-
FPGA
XCKU040-2FFVA1156E
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate