Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54,133.980 (CNY61,171.3974) |
Product Information
Product Overview
EK-U1-KCU116-G-J is a Kintex™ UltraScale+™ FPGA KCU116 evaluation kit. It is ideal for evaluating key Kintex UltraScale+ features most notably 28Gbps transceiver performance. The Kintex UltraScale+ family provides the best price/performance/watt balance in a FinFET node, delivering the most cost-effective solution for high-end applications.
- 4x zSFP+ cages to support 28Gbps GTY evaluation
- DDR4 up to 32-bits, PCIe Gen3 x8 compliant
- General purpose prototyping elements including FMC, HDMI, PMODs
- PCIe Gen4 capable with 3rd party IP or custom IP
- Zynq® SoC XC7Z010 based system controller with micro secure digital (SD) connector
- 1GB DDR4 component memory (two [256Mb x 16] devices)
- Two 256Mb quad serial peripheral interface (QSPI) flash memory (dual Quad SPI)
- Four zSFP+ connectors in a 1 high x 4 wide form-factor cage
- 17.59cm height, 0.1549cm thickness (±5%), 24.13cm length, 12V DC operating voltage
- Operating temperature range from 0°C to +45°C
Contents
KCU116 board, Loopback module, Micro USB cable, Vivado™ design suite: design edition voucher code, Ethernet cable, Mini USB cable.
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Kintex UltraScale+
-
Eval Board XCKU5P-2FFVB676E, Loopback Module, Vivado® Design Suite, 2x USB Cable, Ethernet Cable
No SVHC (15-Jan-2018)
-
FPGA
XCKU5P-2FFVB676E
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate