Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoEK-U1-VCU108-G-J
Order Code2806146
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99,389.110 (CNY112,309.6943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99,389.11 (CNY112,309.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoEK-U1-VCU108-G-J
Order Code2806146
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameVirtex UltraScale
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberXCVU095-2FFVA2104E
Kit ContentsEval Board XCVU095-2FFVA2104E, FMC Loopback Boards, QSFP Loopback Module, PCIe Loopback Boards
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Virtex UltraScale
Core Sub-Architecture
-
Kit Contents
Eval Board XCVU095-2FFVA2104E, FMC Loopback Boards, QSFP Loopback Module, PCIe Loopback Boards
SVHC
No SVHC (15-Jan-2018)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
XCVU095-2FFVA2104E
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00308