Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124,352.070 (CNY140,517.8391) |
Product Information
Product Overview
EK-U1-VCU118-G-J is a Virtex™ UltraScale+™ FPGA VCU118 evaluation kit. It is the ideal development environment for evaluating the cutting-edge Virtex UltraScale+ FPGAs. Virtex UltraScale+ devices provide the highest performance and integration capabilities in a FinFET node, including both the highest serial I/O and signal processing bandwidth, as well as the highest on-chip memory density. This kit is ideal for prototyping applications ranging from 1+ Tb/s networking and data centre to fully integrated radar/early-warning systems.
- Dual 80-bit DDR4 component memory, RLDRAM3 (2x36-bit) memory
- Two QSFP+ interfaces, PCIe Gen3 x16 (VCCINT = 0.85V)
- VITA 57.4 FMC+ interface, VITA 57.1 FMC interface, Samtec FireFly interface
- Two 2.5GB DDR4 80-bit component memory interfaces (five [256 Mb x 16] devices each)
- 288MB 72-bit RLD3 memory interface comprised of two 1.125Gb 36-bit devices
- Dual 1Gb Quad SPI flash memory (BPI flash on pre-Rev. 2.0 boards)
- Ethernet PHY SGMII interface with RJ-45 connector
- Two Pmod 2x6 connectors (one male pin header, one right-angle receptacle)
- 17.59cm height, 0.1549cm thickness (±5%), 24.13cm length, 12V DC operating voltage
- Operating temperature range from 0°C to +45°C
Contents
VCU118 evaluation board, Samtec FMC+ loopback cards, FMC, FMC+ and PCIe loopback cards, Vivado™ design suite: design edition voucher code, QSFP+ universal loopback adapter, Ethernet cable, USB micro cable, Samtec FireFly loopback cable.
Warnings
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex UltraScale+
-
Eval Board XCVU9P-L2FLGA2104E, Loopback Cable, Vivado® Design Suite, FMC+, FMC & PCIe Boards, QSFP+
No SVHC (15-Jan-2018)
-
FPGA
XCVU9P-L2FLGA2104E
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate