Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY44,392.690 (CNY50,163.7397) |
Product Information
Product Overview
XCKU060-2FFVA1517I is a Kintex UltraScale FPGA IC. It is a high-performance FPGA with a focus on price/performance, using both monolithic and next-generation stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and next-generation transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost.
- 725550 system logic cells
- 663,360 CLB flip-flops
- 331,680 CLB LUTs
- 9.1Mb maximum distributed RAM
- 38Mb block RAM
- 12 CMTs (1 MMCM, 2 PLLs), 48 I/O DLLs
- 2,760 DSP slices, 3 PCIe Gen3 x8
- 1517-pin FCBGA package
- Industrial temperature range from -40°C to +100°C
- 16.3Gb/s maximum transceiver speed
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
-
FCBGA
2
-
-40°C
Kintex UltraScale XCKU060
-
MMCM, PLL
922mV
3.3V
624I/O's
725550Macrocells
725MHz
725550Logic Cells
1517Pins
624I/O's
Surface Mount
100°C
-
No SVHC (15-Jan-2018)
979mV
Kintex UltraScale Series
FCBGA
725550
2
38912Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate