Product Information
Product Overview
The XE216-512-TQ128-C20 is a xCORE-200 series comprehensive 32-bit Multicore Microcontroller that brings the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. Unlike conventional microcontrollers, xCORE multicore microcontrollers execute multiple real-time tasks simultaneously and communicate between tasks using a high speed network. Because xCORE multicore microcontrollers are completely deterministic, you can write software to implement functions that traditionally require dedicated hardware.
- Multicore MCU with advanced multi-core RISC architecture
- 16 Real-time logical cores on 2 xCORE tiles
- Cores share up to 1000MIPS
- 167 High-density 16/32-bit instructions
- USB PHY, fully compliant with USB 2.0 specification
- RGMII support, compliant with RGMII v1.3 specification
- 512kB Internal single-cycle SRAM
- 16kB Internal OTP
- 12 Clock blocks
- 20 Timers
- 8 Locks
- JTAG Module for on-chip debug
- Programming lock disables debug and prevents read-back of memory contents
- AES bootloader ensures secrecy of IP held on external flash memory
- 570mA (typical) Power consumption
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
XE Family XE216 Series Microcontrollers
32 bit
-
TQFP
Ethernet, SPI, USB
-
950mV
-40°C
Surface Mount
XE216
xCORE
-
128Pins
81I/O's
512KB
-
1.05V
85°C
XE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate