Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY914.900 (CNY1,033.837) |
| 5+ | CNY902.150 (CNY1,019.4295) |
| 10+ | CNY889.470 (CNY1,005.1011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY914.90 (CNY1,033.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoA03N-12
Order Code2565351
Product RangeA Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityNegative Output
DC / DC Converter Output TypeAdjustable
Power Rating1W
Output Current Max3.33mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-300V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The A Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
3.33mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
A Series
Polarity
Negative Output
Power Rating
1W
Power Supply Mounting
Through Hole
Output Voltage Max
-300V
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057